KNSCHA 177EC0003
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 177EC0003 |
| LCSC Part # | C7421791 |
| Package | SMD,D4.3xL7.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 2V SMD |
| Description | 220uF ±20% 2V SMD,D4.3xL7.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D4.3xL7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.342 | $ 1.71 |
50+ | $ 0.2732 | $ 13.66 |
150+ | $ 0.2437 | $ 36.56 |
500+ | $ 0.2069 | $ 103.45 |
3,500+ | $ 0.1905 | $ 666.75 |
7,000+ | $ 0.1807 | $ 1264.90 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$