JSMSEMI IRLB8743PBF
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRLB8743PBF |
| LCSC Part # | C7421712 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 140A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 140A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DT-Trench Power MOSFET 100% Rg and UIS Tested
- Compliant to RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 140A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- DT-Trench Power MOSFET 100% Rg and UIS Tested
- Compliant to RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
C7421712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



