Saiya Sensor SY-TP-24BPDG
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-TP-24BPDG |
| LCSC Part # | C7421566 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SENSOR DIGITAL -20℃~+300℃ TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Detection Temperature Range | -20℃~+300℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | 5uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY-TP-24BPDG is a single-channel digital infrared thermopile temperature sensor designed for easy integration into non-contact temperature measurement applications. The sensor features a compact TO39 package with an integrated thermopile temperature sensor, PGA, A/D, DSP, MUX, and communication protocol. Factory-calibrated over a wide temperature range, the SY-TP-24BPDG operates in ambient temperatures from -20℃ to +85℃ and measures object temperatures from -20℃ to 300℃.
Features
- Digital temperature output
- Calibrated over a wide temperature range
- Helps reduce system component count
- Operating temperature range: -20℃~+85℃
Applications
- Consumer Electronics
- Home Appliances
- HVAC
- IoT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6178 | $ 8.62 |
| 10+ | $ 7.4053 | $ 74.05 |
| 50+ | $ 6.6664 | $ 333.32 |
| 100+ | $ 6.0463 | $ 604.63 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Detection Temperature Range | -20℃~+300℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | 5uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY-TP-24BPDG is a single-channel digital infrared thermopile temperature sensor designed for easy integration into non-contact temperature measurement applications. The sensor features a compact TO39 package with an integrated thermopile temperature sensor, PGA, A/D, DSP, MUX, and communication protocol. Factory-calibrated over a wide temperature range, the SY-TP-24BPDG operates in ambient temperatures from -20℃ to +85℃ and measures object temperatures from -20℃ to 300℃.
Features
- Digital temperature output
- Calibrated over a wide temperature range
- Helps reduce system component count
- Operating temperature range: -20℃~+85℃
Applications
- Consumer Electronics
- Home Appliances
- HVAC
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



