Saiya Sensor SY-C2H2-37BPM
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-C2H2-37BPM |
| LCSC Part # | C7421561 |
| Package | SMD-8P,3.8x3.8mm |
| Customer # | |
| Description | 1ppm~4000ppm Ethylene SMD-8P,3.8x3.8mm Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Package | SMD-8P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5196 $ 2.1417 | $ 2.14 |
10+ | $ 2.3913 $ 2.0327 | $ 20.33 |
30+ | $ 2.3159 $ 1.9686 | $ 59.06 |
100+ | $ 2.2389 $ 1.9031 | $ 190.31 |
500+ | $ 2.2042 $ 1.8736 | $ 936.80 |
1,000+ | $ 2.1876 $ 1.8595 | $ 1859.50 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$