DEXU Electronics B0505S-3WR2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B0505S-3WR2 |
| LCSC Part # | C7421550 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | 3W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.2mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Length | 19.7mm | |
| Width | 7.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
In-Stock: 572
572 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.638$ 1.5561 | $ 1.56 |
| 10+ | $ 1.3742$ 1.3055 | $ 13.06 |
| 25+ | $ 1.2277$ 1.1664 | $ 29.16 |
| 100+ | $ 1.0632$ 1.0101 | $ 101.01 |
| 500+ | $ 0.99$ 0.9405 | $ 470.25 |
| 1,000+ | $ 0.9574$ 0.9096 | $ 909.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x7mm | |
| Vin | 5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 80mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 10.2mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Length | 19.7mm | |
| Width | 7.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



