SHOU HAN KFC-V-107-8.5S
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | KFC-V-107-8.5S |
| LCSC Part # | C7421528 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 10mA 3V |
| Description | Switch SPST Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,105
1,105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0852 | $ 0.43 |
50+ | $ 0.0678 | $ 3.39 |
150+ | $ 0.059 | $ 8.85 |
1,000+ | $ 0.0525 | $ 52.50 |
2,000+ | $ 0.0473 | $ 94.60 |
5,000+ | $ 0.0447 | $ 223.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$