BrtLed BL-HUF33A-AV-TRB
| Manufacturer | BrtLedAsian Brands |
| MPN | BL-HUF33A-AV-TRB |
| LCSC Part # | C7421371 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | 1206 | |
| Luminous Intensity | 200mcd | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 50mW | |
| Wavelength - Dominant | 625nm~640nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Emitted Color: Super Red
- Lens Appearance: Water Clear
- Mono-color type
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn’t contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0197 | $ 0.20 |
| 100+ | $ 0.0193 | $ 1.93 |
| 300+ | $ 0.019 | $ 5.70 |
| 1,500+ | $ 0.0187 | $ 28.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



