TOSHIBA TC7SZ04FU,LXGJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ04FU,LXGJ(CT |
| LCSC Part # | C7421344 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic Inverter |
| Description | 2uA 3.9ns@5.0V,50pF 1.65V~5.5V SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1273 | $ 0.64 |
50+ | $ 0.1023 | $ 5.12 |
150+ | $ 0.0898 | $ 13.47 |
500+ | $ 0.0805 | $ 40.25 |
3,000+ | $ 0.073 | $ 219.00 |
6,000+ | $ 0.0692 | $ 415.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$