TOSHIBA SSM3K15AMFV,L3NF
| Manufacturer | |
| Mfr. Part # | SSM3K15AMFV,L3NF |
| LCSC Part # | C7421329 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | Field Effect Transistor Silicon N Channel MOS Type (U-MOS III) Load Switching Applications |
| Description | 30V 2.3Ω@4V 1 N-channel 150mW SOT-723 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
8,000
8,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0719 | $ 0.72 |
100+ | $ 0.0575 | $ 5.75 |
300+ | $ 0.0503 | $ 15.09 |
1,000+ | $ 0.045 | $ 45.00 |
5,000+ | $ 0.0406 | $ 203.00 |
8,000+ | $ 0.0385 | $ 308.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$