TOSHIBA RN4984,LF(CT
| Manufacturer | |
| Mfr. Part # | RN4984,LF(CT |
| LCSC Part # | C7421328 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased Transistor, 1 NPN 50V 100mA 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,000
6,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1472 | $ 0.74 |
50+ | $ 0.1147 | $ 5.74 |
150+ | $ 0.1008 | $ 15.12 |
500+ | $ 0.0834 | $ 41.70 |
3,000+ | $ 0.0757 | $ 227.10 |
6,000+ | $ 0.071 | $ 426.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$