TOSHIBA 74VHC573FT(BJ)
| Manufacturer | |
| Mfr. Part # | 74VHC573FT(BJ) |
| LCSC Part # | C7421297 |
| Package | TSSOP20B |
| Customer # | |
| Key Attributes | Octal D-Type Latch with 3-State Outputs |
| Description | D Latch 2V~5.5V 8 4.5ns TSSOP20B Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP20B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,280
4,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1531 | $ 0.77 |
50+ | $ 0.1329 | $ 6.65 |
150+ | $ 0.1243 | $ 18.65 |
500+ | $ 0.1135 | $ 56.75 |
2,500+ | $ 0.1087 | $ 271.75 |
5,000+ | $ 0.1058 | $ 529.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$