TOSHIBA 74LCX574FT(AJ)
| Manufacturer | |
| MPN | 74LCX574FT(AJ) |
| LCSC Part # | C7421271 |
| Packaging | TSSOP20B |
| Customer # | |
| Key Attributes | Low-Voltage Octal D-Type Flip-Flop with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74LCX Series | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: |IoH| / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 574 type
In-Stock: 2,349
2,349 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3102 | $ 0.31 |
| 10+ | $ 0.2682 | $ 2.68 |
| 30+ | $ 0.252 | $ 7.56 |
| 100+ | $ 0.2294 | $ 22.94 |
| 500+ | $ 0.2197 | $ 109.85 |
| 1,000+ | $ 0.2132 | $ 213.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74LCX Series | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: |IoH| / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 574 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

