TOSHIBA 74HC164D(BJ)
| Manufacturer | |
| MPN | 74HC164D(BJ) |
| LCSC Part # | C7421253 |
| Packaging | SOIC14 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register (S-IN,P-OUT) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC164D is a high speed CMOS 8-BIT SERIAL-IN PARALLEL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 58 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- Balanced propagation delays: t pLH ≈ t pHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2058 | $ 1.03 |
| 50+ | $ 0.1787 | $ 8.94 |
| 150+ | $ 0.167 | $ 25.05 |
| 500+ | $ 0.1525 | $ 76.25 |
| 2,500+ | $ 0.1461 | $ 365.25 |
| 5,000+ | $ 0.1422 | $ 711.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC164D is a high speed CMOS 8-BIT SERIAL-IN PARALLEL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It consists of a serial-in, parallel-out 8-bit shift register with a CK input and an overriding CLR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: fMAX = 58 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- Balanced propagation delays: t pLH ≈ t pHL
- Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

