TOSHIBA 2SC3325-Y(TE85L,F)
| Manufacturer | |
| MPN | 2SC3325-Y(TE85L,F) |
| LCSC Part # | C7421247 |
| Packaging | TO-236 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 500mA TO-236 |
| Description | Bipolar (BJT) Transistor NPN 50V 500mA 300MHz 200mW Surface Mount TO-236 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,170
30,170
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0674 | $ 0.67 |
100+ | $ 0.0528 | $ 5.28 |
300+ | $ 0.0455 | $ 13.65 |
3,000+ | $ 0.04 | $ 120.00 |
6,000+ | $ 0.0357 | $ 214.20 |
9,000+ | $ 0.0335 | $ 301.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$