LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon BZX84C16 product image
  • BZX84C16 thumbnail 1
  • BZX84C16 thumbnail 2
  • BZX84C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AnBon BZX84C16RoHS

Manufacturer
AnBonAsian Brands
MPN
BZX84C16
LCSC Part #
C7421025
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 16V 300mW SOT-23
Datasheetpdf iconAnBon BZX84C16
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0135$ 0.68
500+$ 0.0107$ 0.0102$ 5.10
3,000+$ 0.0101$ 0.0096$ 28.80
6,000+$ 0.0089$ 0.0085$ 51.00
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0073$ 0.0070$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerAnBon
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece