AnBon BZX84B2V4
| Manufacturer | AnBonAsian Brands |
| MPN | BZX84B2V4 |
| LCSC Part # | C7421019 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon epitaxial planar die construction.
- Wide Zener reverse voltage range: 2.4 V ~ 39 V.
- Compact package size for high-density applications.
- Ideal for automated assembly processes.
- Halogen-free compliant.
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.015$ 0.0143 | $ 0.72 |
| 500+ | $ 0.0115$ 0.0110 | $ 5.50 |
| 3,000+ | $ 0.0102$ 0.0097 | $ 29.10 |
| 6,000+ | $ 0.009$ 0.0086 | $ 51.60 |
| 24,000+ | $ 0.008$ 0.0076 | $ 182.40 |
| 51,000+ | $ 0.0075$ 0.0072 | $ 367.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 275Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon epitaxial planar die construction.
- Wide Zener reverse voltage range: 2.4 V ~ 39 V.
- Compact package size for high-density applications.
- Ideal for automated assembly processes.
- Halogen-free compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



