LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon BZT52C16 product image
  • BZT52C16 thumbnail 1
  • BZT52C16 thumbnail 2
  • BZT52C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AnBon BZT52C16RoHS

Manufacturer
AnBonAsian Brands
MPN
BZT52C16
LCSC Part #
C7421014
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconAnBon BZT52C16
In-Stock: 2,950
2,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.0126$ 0.63
500+$ 0.0099$ 0.0095$ 4.75
3,000+$ 0.0094$ 0.0090$ 27.00
6,000+$ 0.0083$ 0.0079$ 47.40
24,000+$ 0.0073$ 0.0070$ 168.00
51,000+$ 0.0068$ 0.0065$ 331.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerAnBon
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece