LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon BZT52B7V5 product image
  • BZT52B7V5 thumbnail 1
  • BZT52B7V5 thumbnail 2
  • BZT52B7V5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AnBon BZT52B7V5RoHS

Manufacturer
AnBonAsian Brands
MPN
BZT52B7V5
LCSC Part #
C7421013
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW SOD-123
Datasheetpdf iconAnBon BZT52B7V5
In-Stock: 2,650
2,650 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.0162$ 0.81
500+$ 0.0134$ 0.0128$ 6.40
3,000+$ 0.0106$ 0.0101$ 30.30
6,000+$ 0.0094$ 0.0090$ 54.00
24,000+$ 0.0084$ 0.0080$ 192.00
51,000+$ 0.0079$ 0.0076$ 387.60
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerAnBon
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece