AnBon BAS40W-05
| Manufacturer | AnBonAsian Brands |
| MPN | BAS40W-05 |
| LCSC Part # | C7421011 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,360
2,360 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0194$ 0.0185 | $ 0.37 |
| 200+ | $ 0.0147$ 0.0140 | $ 2.80 |
| 600+ | $ 0.0121$ 0.0115 | $ 6.90 |
| 3,000+ | $ 0.012$ 0.0114 | $ 34.20 |
| 9,000+ | $ 0.0107$ 0.0102 | $ 91.80 |
| 21,000+ | $ 0.0099$ 0.0095 | $ 199.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-323 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



