Hallwee HAL2482VK
| Manufacturer | HallweeAsian Brands |
| MPN | HAL2482VK |
| LCSC Part # | C7420956 |
| Packaging | TO-94 |
| Customer # | |
| Key Attributes | Unipolar dual-output Hall switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hallwee | |
| Packaging | TO-94 | |
| BHYS | 1mT | |
| Operation Points | ±3.5mT | |
| Supply Current | 5uA | |
| Release Points | ±2.7mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3827$ 0.3024 | $ 1.51 |
| 50+ | $ 0.3033$ 0.2397 | $ 11.99 |
| 150+ | $ 0.2684$ 0.2121 | $ 31.82 |
| 1,000+ | $ 0.2255$ 0.1782 | $ 178.20 |
| 2,000+ | $ 0.2065$ 0.1632 | $ 326.40 |
| 5,000+ | $ 0.1953$ 0.1543 | $ 771.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hallwee | |
| Packaging | TO-94 | |
| BHYS | 1mT | |
| Operation Points | ±3.5mT | |
| Supply Current | 5uA | |
| Release Points | ±2.7mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



