Yunxing ECG2HM101M40OTBO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECG2HM101M40OTBO |
| LCSC Part # | C7420946 |
| Package | Through Hole,D18xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 500V TH |
| Description | 100uF 500V Aluminum Electrolytic Capacitors Through Hole,D18xL40mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D18xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
In-Stock:
114
114
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5811 | $ 1.58 |
10+ | $ 1.2955 | $ 12.96 |
30+ | $ 1.1391 | $ 34.17 |
198+ | $ 0.9605 | $ 190.18 |
594+ | $ 0.8823 | $ 524.09 |
990+ | $ 0.8472 | $ 838.73 |
Standard Packaging 198/Full
Box | ||
Better price for more quantity?
$