LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TKD SF16YK32768D31T007 product image
  • SF16YK32768D31T007 thumbnail 1
  • SF16YK32768D31T007 thumbnail 2
  • SF16YK32768D31T007 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TKD SF16YK32768D31T007RoHS

Manufacturer
TKDAsian Brands
MPN
SF16YK32768D31T007
LCSC Part #
C7420683
Packaging
SMD1610-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconTKD SF16YK32768D31T007
In-Stock: 545
545 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3283$ 1.64
50+$ 0.2515$ 12.58
150+$ 0.2186$ 32.79
500+$ 0.1775$ 88.75
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Quartz Crystal