Chau Light ZSW1-2012C-12A-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSW1-2012C-12A-Z3 |
| LCSC Part # | C7420565 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120° 300mcd~400mcd 5mA 2mm x 1.2mm square LED 2.9V 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd~400mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 300mcd~400mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSW1-2012C-12A-Z3 materials are smaller than through-hole components, enabling smaller board sizes, higher packing density, reduced storage space, and ultimately more compact devices.
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 2,180
2,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0216 | $ 0.43 |
| 200+ | $ 0.0169 | $ 3.38 |
| 600+ | $ 0.0142 | $ 8.52 |
| 3,000+ | $ 0.0126 | $ 37.80 |
| 9,000+ | $ 0.0112 | $ 100.80 |
| 21,000+ | $ 0.0105 | $ 220.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 300mcd~400mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 300mcd~400mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSW1-2012C-12A-Z3 materials are smaller than through-hole components, enabling smaller board sizes, higher packing density, reduced storage space, and ultimately more compact devices.
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



