Chau Light ZSR1-2006C-10A-C4
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSR1-2006C-10A-C4 |
| LCSC Part # | C7420562 |
| Packaging | SMD,2.1x0.6mm |
| Customer # | |
| Key Attributes | 120° 75mcd~170mcd 20mA 2.4V 587nm~596nm SMD,2.1x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2.1x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 75mcd~170mcd | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 587nm~596nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2.1x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 75mcd~170mcd | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 587nm~596nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSR1-2006C-10A-C4 material is smaller than through-hole components, enabling reduced PCB size, higher packing density, less storage space, and ultimately smaller devices.
Features
AI Translation
- Compatible with automatic pick-and-place machines; suitable for IR reflow soldering process
- Emission wavelength λd=587-596nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 25,150
25,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0154 | $ 0.77 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,500+ | $ 0.0101 | $ 15.15 |
| 4,000+ | $ 0.0089 | $ 35.60 |
| 24,000+ | $ 0.0079 | $ 189.60 |
| 48,000+ | $ 0.0074 | $ 355.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2.1x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 75mcd~170mcd | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 587nm~596nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2.1x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 75mcd~170mcd | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 587nm~596nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZSR1-2006C-10A-C4 material is smaller than through-hole components, enabling reduced PCB size, higher packing density, less storage space, and ultimately smaller devices.
Features
AI Translation
- Compatible with automatic pick-and-place machines; suitable for IR reflow soldering process
- Emission wavelength λd=587-596nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7420562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



