Chau Light ZSRGB-2006-10A-C4
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSRGB-2006-10A-C4 |
| LCSC Part # | C7420560 |
| Packaging | SMD-4P,2x0.6mm |
| Customer # | |
| Key Attributes | 120° Red, green, blue 20mA SMD-4P,2x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 75mcd~130mcd;440mcd~690mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 618nm~626nm;517nm~523nm;462nm~468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 75mcd~130mcd;440mcd~690mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 618nm~626nm;517nm~523nm;462nm~468nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines and IR reflow soldering processes
- Emission colors: R, G, B
- Lead-free materials, RoHS certified
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 3,640
3,640 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0675 | $ 0.68 |
| 100+ | $ 0.0533 | $ 5.33 |
| 300+ | $ 0.0463 | $ 13.89 |
| 1,000+ | $ 0.041 | $ 41.00 |
| 4,000+ | $ 0.0367 | $ 146.80 |
| 8,000+ | $ 0.0346 | $ 276.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 75mcd~130mcd;440mcd~690mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 618nm~626nm;517nm~523nm;462nm~468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 75mcd~130mcd;440mcd~690mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 618nm~626nm;517nm~523nm;462nm~468nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines and IR reflow soldering processes
- Emission colors: R, G, B
- Lead-free materials, RoHS certified
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7420560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



