Chau Light ZSB1-1606C-10-C4
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSB1-1606C-10-C4 |
| LCSC Part # | C7420556 |
| Packaging | SMD,1.6x0.6mm |
| Customer # | |
| Key Attributes | 120° 25mcd~65mcd 5mA 1.6mm x 0.8mm square LED 3.3V 458nm~470nm SMD,1.6x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,1.6x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 25mcd~65mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 458nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,1.6x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd~65mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 458nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines; suitable for infrared reflow soldering process
- Emission wavelength λd = 458–470nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 14,000
14,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0125 | $ 0.63 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,500+ | $ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0074 | $ 29.60 |
| 24,000+ | $ 0.0066 | $ 158.40 |
| 48,000+ | $ 0.0062 | $ 297.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,1.6x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 25mcd~65mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 458nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,1.6x0.6mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd~65mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 458nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines; suitable for infrared reflow soldering process
- Emission wavelength λd = 458–470nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7420556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



