Chau Light ZSRGB-3806-10A-Z5
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSRGB-3806-10A-Z5 |
| LCSC Part # | C7420551 |
| Packaging | SMD-4P,3.8x0.6mm |
| Customer # | |
| Key Attributes | 120° Red, green, blue 20mA SMD-4P,3.8x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.8x0.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 350mcd~690mcd;1.05cd~1.6cd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Wavelength | 619nm~627nm;515nm~523nm;462nm~468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.8x0.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 350mcd~690mcd;1.05cd~1.6cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Wavelength | 619nm~627nm;515nm~523nm;462nm~468nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Emission colors: R, G, B
- Lead-free materials
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0368 | $ 0.37 |
| 100+ | $ 0.029 | $ 2.90 |
| 300+ | $ 0.025 | $ 7.50 |
| 1,000+ | $ 0.0221 | $ 22.10 |
| 5,000+ | $ 0.0205 | $ 102.50 |
| 10,000+ | $ 0.0193 | $ 193.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.8x0.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 350mcd~690mcd;1.05cd~1.6cd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Wavelength | 619nm~627nm;515nm~523nm;462nm~468nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.8x0.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 350mcd~690mcd;1.05cd~1.6cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Wavelength | 619nm~627nm;515nm~523nm;462nm~468nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Emission colors: R, G, B
- Lead-free materials
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7420551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



