Tokmas CI30N120SM4
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | CI30N120SM4 |
| LCSC Part # | C7420433 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | N-Channel SiC Power MOSFET |
| Description | 1.2kV 98mΩ 1 N-channel TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
320
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5927 | $ 2.59 |
10+ | $ 2.2085 | $ 22.09 |
30+ | $ 1.9688 | $ 59.06 |
90+ | $ 1.7227 | $ 155.04 |
510+ | $ 1.6116 | $ 821.92 |
1,020+ | $ 1.5623 | $ 1593.55 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$