LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FPM253WJR040TM product image
  • FPM253WJR040TM thumbnail 1
  • FPM253WJR040TM thumbnail 2
  • FPM253WJR040TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FPM253WJR040TMRoHS

Manufacturer
FOJANAsian Brands
MPN
FPM253WJR040TM
LCSC Part #
C7420047
Packaging
2512
Customer #
Key Attributes
RES 40mΩ ±5% 3W 2512
Datasheetpdf iconFOJAN FPM253WJR040TM
In-Stock: 19,880
19,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.0338$ 0.68
200+$ 0.0296$ 0.0267$ 5.34
600+$ 0.0252$ 0.0227$ 13.62
4,000+$ 0.0226$ 0.0204$ 81.60
8,000+$ 0.0203$ 0.0183$ 146.40
20,000+$ 0.0191$ 0.0172$ 344.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging2512
Power(Watts)3W
Resistance40mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece