FOJAN FRM252WJR004TN
| Manufacturer | FOJANAsian Brands |
| MPN | FRM252WJR004TN |
| LCSC Part # | C7420032 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 4mΩ ±5% 2W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 4mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 22,040
22,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0306$ 0.0291 | $ 0.58 |
| 200+ | $ 0.0239$ 0.0228 | $ 4.56 |
| 600+ | $ 0.0202$ 0.0192 | $ 11.52 |
| 4,000+ | $ 0.018$ 0.0171 | $ 68.40 |
| 8,000+ | $ 0.016$ 0.0152 | $ 121.60 |
| 20,000+ | $ 0.015$ 0.0143 | $ 286.00 |
| 40,000+ | $ 0.0148$ 0.0141 | $ 564.00 |
| 80,000+ | $ 0.0147$ 0.0140 | $ 1120.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



