LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRM252WJR200TK product image
  • FRM252WJR200TK thumbnail 1
  • FRM252WJR200TK thumbnail 2
  • FRM252WJR200TK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRM252WJR200TKRoHS

Manufacturer
FOJANAsian Brands
MPN
FRM252WJR200TK
LCSC Part #
C7420022
Packaging
2512
Customer #
Key Attributes
RES 200mΩ ±5% 2W 2512
Datasheetpdf iconFOJAN FRM252WJR200TK
In-Stock: 69,860
69,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0433$ 0.0412$ 0.82
200+$ 0.0354$ 0.0337$ 6.74
600+$ 0.0311$ 0.0296$ 17.76
4,000+$ 0.0284$ 0.0270$ 108.00
8,000+$ 0.0261$ 0.0248$ 198.40
20,000+$ 0.0249$ 0.0237$ 474.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging2512
Power(Watts)2W
Resistance200mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece