LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FPM253WJR002TML product image
  • FPM253WJR002TML thumbnail 1
  • FPM253WJR002TML thumbnail 2
  • FPM253WJR002TML thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FPM253WJR002TMLRoHS

Manufacturer
FOJANAsian Brands
MPN
FPM253WJR002TML
LCSC Part #
C7420000
Packaging
2512
Customer #
Key Attributes
RES 2mΩ ±5% 3W 2512
Datasheetpdf iconFOJAN FPM253WJR002TML
In-Stock: 37,480
37,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0427$ 0.0385$ 0.77
200+$ 0.0348$ 0.0314$ 6.28
600+$ 0.0304$ 0.0274$ 16.44
4,000+$ 0.0278$ 0.0251$ 100.40
8,000+$ 0.0255$ 0.0230$ 184.00
20,000+$ 0.0243$ 0.0219$ 438.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging2512
Power(Watts)3W
Resistance2mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece