FOJAN FRM121WJR001TM
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRM121WJR001TM |
| LCSC Part # | C7419993 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 1mΩ ±5% 1W 1206 |
| Description | 1W 1mΩ Current Sense Resistor ±50ppm/℃ ±5% 1206 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
26,600 
26,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0235 $ 0.0200 | $ 0.40 |
200+ | $ 0.0185 $ 0.0158 | $ 3.16 |
600+ | $ 0.0157 $ 0.0134 | $ 8.04 |
5,000+ | $ 0.014 $ 0.0119 | $ 59.50 |
10,000+ | $ 0.0126 $ 0.0108 | $ 108.00 |
20,000+ | $ 0.0118 $ 0.0101 | $ 202.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$