LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM2596SX-ADJ product image
  • LM2596SX-ADJ thumbnail 1
  • LM2596SX-ADJ thumbnail 2
  • LM2596SX-ADJ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TECH PUBLIC LM2596SX-ADJRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM2596SX-ADJ
LCSC Part #
C7419983
Packaging
TO-263-5L
Customer #
Key Attributes
3A/150kHz Step-Down DC-DC Converter
Datasheetpdf iconTECH PUBLIC LM2596SX-ADJ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingTO-263-5L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching150kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Switch tube (built-in/external)Built-in
Output Voltage1.23V~38.5V
Output Current3A
Voltage - Supply4.5V~40V
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The LM2596 Series are step-down switching regulators with all required active functions. It is capable of driving 3A load with excellent line and load regulations. These devices are available in fixed output voltages of 3.3V, 5V, and an adjustable output version. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. It substantially not only reduces the area of board size but also the size of heat sink, and in some cases no heat sink is required. The ±4% tolerance on output voltage within specified input voltages and output load conditions is guaranteed. Also, the oscillator frequency accuracy is within ±10%. External shutdown is included. Featuring 100μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Output voltage: 3.3V, 5V & adjustable version
  • Adjustable output voltage range 1.23V~38.5V
  • 150kHz fixed switching frequency
  • Voltage mode Non-synchronous PWM control
  • Thermal shutdown and current limit protection
  • ON/OFF shutdown control input
  • Short circuit protect (SCP)
  • Operating voltage can be up to 40V
  • Output load current 3A

Applications

AI Translation
  • Simple High-efficiency Step down Regulator
  • On-Card Switching Regulators
  • Positive to Negative Converter
In-Stock: 1,504
1,504 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.62
10+$ 0.5015$ 5.02
30+$ 0.4402$ 13.21
100+$ 0.3789$ 37.89
500+$ 0.3435$ 171.75
800+$ 0.3241$ 259.28
Standard Packaging800/Full Reel
Better price for more quantity?
$