LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC-LT551216 product image
  • ZX-QC-LT551216 thumbnail 1
  • ZX-QC-LT551216 thumbnail 2
  • ZX-QC-LT551216 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC-LT551216RoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC-LT551216
LCSC Part #
C7419908
Packaging
SMD,5.1x5.1mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconMegastar ZX-QC-LT551216
In-Stock: 6,020
6,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0242$ 0.48
200+$ 0.0209$ 0.0199$ 3.98
600+$ 0.0183$ 0.0174$ 10.44
4,000+$ 0.0168$ 0.0160$ 64.00
8,000+$ 0.0155$ 0.0148$ 118.40
20,000+$ 0.0148$ 0.0141$ 282.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingSMD,5.1x5.1mm
with BracketWithout Bracket
PressForce1.6N
Length5.1mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Width5.1mm
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
Actuator/Cap ColorYellow
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece