Yuandi TU-06
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TU-06 |
| LCSC Part # | C7419816 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Description | 6 24V 25mA SPST 3,000 Cycles Black Slide, Recessed SMD,P=1.27mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Yuandi | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6277 | $ 0.63 |
10+ | $ 0.5598 | $ 5.60 |
30+ | $ 0.5251 | $ 15.75 |
100+ | $ 0.4919 | $ 49.19 |
500+ | $ 0.4708 | $ 235.40 |
1,000+ | $ 0.4602 | $ 460.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$