ROQANG RVE1V102M1616
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVE1V102M1616 |
| LCSC Part # | C7419410 |
| Package | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V SMD |
| Description | 1000uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D16xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
73
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7031 $ 0.6188 | $ 0.62 |
10+ | $ 0.5718 $ 0.5032 | $ 5.03 |
30+ | $ 0.507 $ 0.4462 | $ 13.39 |
150+ | $ 0.4421 $ 0.3891 | $ 58.37 |
450+ | $ 0.4044 $ 0.3559 | $ 160.16 |
1,050+ | $ 0.3833 $ 0.3373 | $ 354.17 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$