LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805J13K0P05Z product image
  • CR0805J13K0P05Z thumbnail 1
  • CR0805J13K0P05Z thumbnail 2
  • CR0805J13K0P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805J13K0P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805J13K0P05Z
LCSC Part #
C7419043
Packaging
0805
Customer #
Key Attributes
RES 13kΩ ±5% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805J13K0P05Z
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0019$ 1.90
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance13kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece