LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC B0305S-1WR3 product image
  • B0305S-1WR3 thumbnail 1
  • B0305S-1WR3 thumbnail 2
  • B0305S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0305S-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0305S-1WR3
LCSC Part #
C7418874
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
1W isolated non-regulated single-output DC/DC power module with constant voltage input
Datasheetpdf iconYLPTEC B0305S-1WR3
In-Stock: 1,171
1,171 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3854$ 0.9698$ 0.97
10+$ 1.1621$ 0.8135$ 8.14
43+$ 1.0399$ 0.7280$ 31.30
86+$ 0.9014$ 0.6310$ 54.27
516+$ 0.8394$ 0.5876$ 303.20
989+$ 0.8117$ 0.5682$ 561.95
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.6x6mm
Vin2.97V~3.63V
Ripple Noise30mVp-p
Vout5V
Operating Temperature-40℃~+105℃
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10.16mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Length11.6mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

1W, fixed voltage input, isolated unregulated single output, with over-temperature protection and continuous output short-circuit protection, RoHS compliant. This series is specifically designed for on-board power systems requiring a voltage rail isolated from the input supply. Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation is not critical. Typical applications include purely digital circuits, general low-frequency analog circuits, relay driver circuits, and data switching circuits.

Features

AI Translation
  • Isolation voltage: 1500VDC/1min, 3000VDC/1s
  • Low no-load power consumption: 0.025W (typical)
  • Operating temperature range: -40℃~+85℃
  • Efficiency up to 91%
  • Output short-circuit protection: continuous short-circuit protection, auto-recovery
  • International standard pinout
  • Compact SIP package
  • Low ripple/noise (20MHz bandwidth): 30mVₚ₋ₚ (typical)
  • MTBF ≥ 3,500,000 Hrs

Applications

AI Translation

Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10% Vin), galvanic isolation is required between input and output (isolation voltage ≤1500 VDC), and output voltage regulation is not critical. Typical applications include pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, and similar use cases.