VISHAY Y4944V0328VV0L
| Manufacturer | |
| Mfr. Part # | Y4944V0328VV0L |
| LCSC Part # | C7417089 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES ARRAY 3 RES 1kΩ 500Ω Through Hole |
| Description | 500Ω ±0.005% 300mW Through Hole Resistor Networks, Arrays |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 128.6216 | $ 128.62 |
200+ | $ 51.3211 | $ 10264.22 |
500+ | $ 49.6062 | $ 24803.10 |
1,000+ | $ 48.7596 | $ 48759.60 |
Standard Packaging 25/Full
Bag | ||