VISHAY Y011925K0000T9L
| Manufacturer | |
| Mfr. Part # | Y011925K0000T9L |
| LCSC Part # | C7416929 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 25kΩ ±0.01% 7W |
| Description | 25kΩ 7W ±0.01% ±0.2ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 65.4284 | $ 65.43 |
200+ | $ 26.1072 | $ 5221.44 |
500+ | $ 25.2343 | $ 12617.15 |
1,000+ | $ 24.8041 | $ 24804.10 |
Standard Packaging 25/Full
Bag | ||