VISHAY Y0094V0003BB9L
| Manufacturer | |
| Mfr. Part # | Y0094V0003BB9L |
| LCSC Part # | C7416913 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1kΩ 9kΩ |
| Description | 2 ±0.1% 100mW ±8ppm/℃ Resistor Networks, Arrays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 38.0593 | $ 38.06 |
200+ | $ 15.1869 | $ 3037.38 |
500+ | $ 14.679 | $ 7339.50 |
1,000+ | $ 14.4282 | $ 14428.20 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$