UTC 10N65KL-TF3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 10N65KL-TF3-T |
| LCSC Part # | C74166 |
| Package | TO-220F |
| Customer # | |
| Description | 650V 10A 1.2Ω@10V,5A 4.5V One N-channel 50W TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3811 | $ 1.91 |
50+ | $ 0.3325 | $ 16.63 |
150+ | $ 0.3117 | $ 46.76 |
500+ | $ 0.2857 | $ 142.85 |
2,500+ | $ 0.2742 | $ 685.50 |
5,000+ | $ 0.2672 | $ 1336.00 |
Standard Packaging 50/Full
Tube | ||