TOREX XC6808A2D48R-G
| Manufacturer | |
| MPN | XC6808A2D48R-G |
| LCSC Part # | C7416025 |
| Packaging | USP-6-B07(1.8x2) |
| Customer # | |
| Key Attributes | 4.5V~6V 1 USP-6-B07(1.8x2) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TOREX | |
| Packaging | USP-6-B07(1.8x2) | |
| Voltage - Supply | 4.5V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.35V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6808 is a Constant-Voltage and Constant-Current linear charger for single-cell Li-ion and Li-polymer batteries. When the input supply is removed, XC6808 automatically enters a low battery sink state, reduce the battery sink current to 0.1uA (typ.). This IC supports temperature control based on JEITA, it possible to safely charge batteries by controlling the charge voltage(CV) and charge current(CC) according to the temperature. The basic charging cycle consists of trickle charge mode followed by main charge mode. By connecting a resistor to the charge status output pin, it is possible to check the charge condition via the charge status output (CSO) pin voltage. The IC is housed in the small and low profile USP-6B07 package, and a charge circuit can be configured using a minimum of external components.
Features
- JEITA conforming Thermistor Detect Function Built-in
- Low Profile Package: 0.33mm max.
- Operating Voltage Range: 4.5V ~ 6.0V
- Supply Current: 100uA (VIN = 5V, VBAT = 3.5V)
- Charge Current: 5mA ~ 40mA can be set by external resistance
- Charge Voltage: 4.20V, 4.35V, 4.40V
- Battery sink current: 0.1uA (typ.)
- Protection Circuit: Thermistor detection function (Except for the XC6808xN) Safety timer function UVLO (Under Voltage Lock Out) Thermal shutdown (Latch Stop) Dropout voltage monitor function Charging over-current monitor function Recharge function
- Operating Ambient Temperature: -40°C ~ 85°C
- Package: USP-6B07 (1.8mm × 2.0mm × 0.33mm)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart Card
- Wireless earphone / Bluetooth earphone
- IoT equipment
- Wearable Device
- Fitness Tracker
- Hearing Aid
- Small Battery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3018 | $ 1.30 |
| 200+ | $ 0.5198 | $ 103.96 |
| 500+ | $ 0.5016 | $ 250.80 |
| 1,000+ | $ 0.4941 | $ 494.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TOREX | |
| Packaging | USP-6-B07(1.8x2) | |
| Voltage - Supply | 4.5V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 4.35V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6808 is a Constant-Voltage and Constant-Current linear charger for single-cell Li-ion and Li-polymer batteries. When the input supply is removed, XC6808 automatically enters a low battery sink state, reduce the battery sink current to 0.1uA (typ.). This IC supports temperature control based on JEITA, it possible to safely charge batteries by controlling the charge voltage(CV) and charge current(CC) according to the temperature. The basic charging cycle consists of trickle charge mode followed by main charge mode. By connecting a resistor to the charge status output pin, it is possible to check the charge condition via the charge status output (CSO) pin voltage. The IC is housed in the small and low profile USP-6B07 package, and a charge circuit can be configured using a minimum of external components.
Features
- JEITA conforming Thermistor Detect Function Built-in
- Low Profile Package: 0.33mm max.
- Operating Voltage Range: 4.5V ~ 6.0V
- Supply Current: 100uA (VIN = 5V, VBAT = 3.5V)
- Charge Current: 5mA ~ 40mA can be set by external resistance
- Charge Voltage: 4.20V, 4.35V, 4.40V
- Battery sink current: 0.1uA (typ.)
- Protection Circuit: Thermistor detection function (Except for the XC6808xN) Safety timer function UVLO (Under Voltage Lock Out) Thermal shutdown (Latch Stop) Dropout voltage monitor function Charging over-current monitor function Recharge function
- Operating Ambient Temperature: -40°C ~ 85°C
- Package: USP-6B07 (1.8mm × 2.0mm × 0.33mm)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart Card
- Wireless earphone / Bluetooth earphone
- IoT equipment
- Wearable Device
- Fitness Tracker
- Hearing Aid
- Small Battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

