TDK WT1005690-12K2-A6-G
| Manufacturer | |
| MPN | WT1005690-12K2-A6-G |
| LCSC Part # | C7414376 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX 3 Coil,1 LYR 12.5uH 80mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | 3 Coil, Single Layer |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.322 | $ 5.32 |
| 198+ | $ 2.1238 | $ 420.51 |
| 498+ | $ 2.0527 | $ 1022.24 |
| 1,002+ | $ 2.0179 | $ 2021.94 |
Standard Packaging6/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 12.5uH | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Coils | 3 Coil, Single Layer |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

