VISHAY WSBS8536L0500JK
| Manufacturer | |
| Mfr. Part # | WSBS8536L0500JK |
| LCSC Part # | C7414366 |
| Package | - |
| Customer # | |
| Key Attributes | RES 0.05mΩ ±5% 50W |
| Description | 0.05mΩ 50W ±5% Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 36.2977 | $ 36.30 |
10+ | $ 35.0514 | $ 350.51 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$