Taoglas WA.500W.301151
| Manufacturer | |
| MPN | WA.500W.301151 |
| LCSC Part # | C7414075 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.92 RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 1.92 | |
| Peak Gain | 5.382dBi;4.308dBi | |
| Frequency(Center/Band) | 2.4GHz;5.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-band Wi-Fi: 2.4GHz/5.8GHz
- Covers frequencies for Bluetooth, Wi-Fi, and ZigBee applications
- IP65 waterproof rating
- Cable: 3m RG-174
- Connector: Reverse polarity SMA male straight
- RoHS and REACH compliant
Applications
AI Translation
- Wi-Fi and ZigBee applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.9525 | $ 52.95 |
| 200+ | $ 21.1296 | $ 4225.92 |
| 500+ | $ 20.4233 | $ 10211.65 |
| 1,000+ | $ 20.0741 | $ 20074.10 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 1.92 | |
| Peak Gain | 5.382dBi;4.308dBi | |
| Frequency(Center/Band) | 2.4GHz;5.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-band Wi-Fi: 2.4GHz/5.8GHz
- Covers frequencies for Bluetooth, Wi-Fi, and ZigBee applications
- IP65 waterproof rating
- Cable: 3m RG-174
- Connector: Reverse polarity SMA male straight
- RoHS and REACH compliant
Applications
AI Translation
- Wi-Fi and ZigBee applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

