Kingbright WP710A10SGD5V
| Manufacturer | |
| MPN | WP710A10SGD5V |
| LCSC Part # | C7413809 |
| Packaging | Through Hole,D=2.9mm |
| Customer # | |
| Key Attributes | 11.5mA 5V 565nm 50° Emerald Green 2.9mm Round Lens Through Hole,D=2.9mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=2.9mm | |
| Forward Current | 11.5mA | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Forward(Vf) | 5V | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Luminous Intensity | 25mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Viewing Angle | 50° | |
| Illumination Color | Emerald Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 2.9mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Super bright green light source color devices made with gallium phosphide green LEDs.
- Electrostatic discharge and surges may damage LEDs.
- Wrist straps or anti-static gloves are recommended when handling LEDs.
- All equipment, devices, and machines must be grounded.
Features
AI Translation
- Low power consumption
- Popular T-1 diameter package
- General-purpose leads
- Reliable and rugged
- Long life — solid-state reliability
- Available in tape and reel packaging
- 5V internal resistor
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5908 | $ 0.59 |
| 10+ | $ 0.5778 | $ 5.78 |
| 30+ | $ 0.5697 | $ 17.09 |
| 100+ | $ 0.5615 | $ 56.15 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

