VISHAY VS-VSKCS400/045
| Manufacturer | |
| Mfr. Part # | VS-VSKCS400/045 |
| LCSC Part # | C7413535 |
| Package | - |
| Customer # | |
| Description | 1 Pair Series Connection 670mV@200A 45V 200A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 52.5453 | $ 52.55 |
200+ | $ 20.9673 | $ 4193.46 |
500+ | $ 20.2657 | $ 10132.85 |
1,000+ | $ 19.9196 | $ 19919.60 |
Standard Packaging 10/Full
Bag | ||