Carlo Gavazzi Computing Solutions VNY2
| Manufacturer | |
| MPN | VNY2 |
| LCSC Part # | C7413021 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | 0℃~+90℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Level sensor for measuring the level of conductive liquids, i.e. maximum/minimum control for filling or draining. Its function is determined by the amplifier relay used. The sensor is equipped with electrodes of standard length that can be trimmed to suit application requirements.
Features
AI Translation
- 1 to 4 electrodes
- Isolated or non-isolated electrodes
- Cable or screw connection
- 1/2 inch, 1 inch, or 1 1/2 inch pipe thread without ISO 228/1 - Gxxx standard
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.8741 | $ 242.87 |
| 200+ | $ 228.1079 | $ 45621.58 |
| 500+ | $ 220.4843 | $ 110242.15 |
| 1,000+ | $ 216.7193 | $ 216719.30 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | 0℃~+90℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Level sensor for measuring the level of conductive liquids, i.e. maximum/minimum control for filling or draining. Its function is determined by the amplifier relay used. The sensor is equipped with electrodes of standard length that can be trimmed to suit application requirements.
Features
AI Translation
- 1 to 4 electrodes
- Isolated or non-isolated electrodes
- Cable or screw connection
- 1/2 inch, 1 inch, or 1 1/2 inch pipe thread without ISO 228/1 - Gxxx standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

